TE Connectivity 926887-3

Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Phosphor Bronze
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 926887-3.

Farnell

Datasheet5 pages2 years ago
Datasheet1 page18 years ago

TE Connectivity

ODG (Origin Data Global)

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+16.37%

CAD Models

Download TE Connectivity 926887-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Molex Tinned crimping terminal Male terminal, STANDARD .062\"series, maximum0.8mm², min0.2mm²
Connector Accessory, 0.093in Min Cable Dia, 0.108in Max Cable Dia, Contact
Molex Tinned crimping terminal Male terminal, MX150series, maximum0.8mm², min0.4mm²
TE Connectivity926883-1
Rectangular Connector Contacts; 926883-1; TE CONNECTIVITY; Tin; 14 AWG; Crimp; 20 AWG
TE Connectivity926899-1
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Contact, Brass
TE Connectivity794228-1
Connector Accessory, 0.059in Min Cable Dia, 0.11in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of TE Connectivity 926887-3 provided by its distributors.

Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Phosphor Bronze
UNIVERSAL MATE-N-LOK CRIMP PIN CONN, MALE, CRIMP, TIN PLATING 20 - 14 AWG
CONN SPLIT PIN 14-20AWG CRMP TIN / Split Pin Contact Tin 14-20 AWG Crimp
Conn Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Strip
TE CONNECTIVITY / AMP 926887-3Contact, Universal MATE-N-LOK Series, Pin, 20 AWG, 14 AWG, Crimp, Phosphor Bronze
TE Connectivity Tin-Plated Crimp Terminal, Pin, Universal MATE-N-LOK Series, Max 2mm², Min 0.5mm²
.250" Centerline, 600 V, 19 - 36 A max
Crimp Terminal, Plug, Pre-Tin, 20 ... 14AWG
Pin & Socket Connectors SPLIT PIN 20-14 AWG
CONTACT, PIN, 20-14AWG, CRIMP; Product Range: Universal MATE-N-LOK Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 14AWG; Contact Plating: Tin Plated Contacts; For Use With: Universal MATE-N-LO
UNIV.M-N-L.PIN Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 20 – 14 AWG Operating Voltage: 600 VAC Tin (Sn) Pin 20 – 14 AWG | Connector Contact | Part Number: 926887-3 | Internal Number: 926887-3 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 926887-3.