TE Connectivity 926330-1

TE Connectivity 926330-1 Terminals 6 Positions-LOCK Female Shrouded 6.35mm Black
$ 0.818
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 926330-1.

TE Connectivity

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago
Datasheet3 pages9 years ago
Datasheet14 pages15 years ago

JRH Electronics

Master Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
-13.55%

CAD Models

Download TE Connectivity 926330-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(S), Male, Wire Terminal, Plug/Receptacle
TE Connectivity172504-1
CONN RCPT HSG 5POS / 5 Rectangular Connectors - Housings Receptacle Natural
TE Connectivity968182-1
Automotive Connectors; 968182-1; TE CONNECTIVITY; Black; 4; No; 16.891 mm
TE Connectivity1534181-1
AMP MCP Housing Connector, 1-92 Pos, Lock/Lever, 100A, Terminals: 9.5, 6.3/4.8K, 2.8, 1.5K

Descriptions

Descriptions of TE Connectivity 926330-1 provided by its distributors.

TE Connectivity 926330-1 Terminals 6 Positions-LOCK Female Shrouded 6.35mm Black
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
AMP POSITIVE LOCK MARK I SER,6WAY NYLON 66 CRIMP TERM HOUSING,6.35MM TAB SIZE
Conn Housing M 6 POS 9.1mm Crimp ST Cable Mount Black Carton
6 Position 9.10mm Positive Lock Straight Receptacle
Terminals 6 POS POS-LOCK HSG 6P RCPT 6.35mm BLK
CONN MALE TAB HSG 0.25 6POS BLK
HOUSING, BLK 6WAY; Ways, No. of:6; Material, contact:Brass; Series:250; Colour:Black; Flammability rating:UL94V-2; Material:Polyamide 6.6; Poles, No. of:6; Temp, op. max:140°C; Temp, op. min:140°C
PL 250 REC HSG 6P NYLON BLACK Terminal Type: Receptacle Number of Positions: 6 Centerline (Pitch): .358 in Centerline (Pitch): 9.1 mm Terminal Orientation: Straight Receptacle 6 .358" 9.1 mm | Quick Disconnect | .358" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty