TE Connectivity 1-968976-9

Conn Housing RCP 3 POS 5.5mm Crimp ST Cable Mount Automotive Carton
$ 0.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-968976-9.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Newark

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+30.79%

CAD Models

Download TE Connectivity 1-968976-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-11-09
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity3-968976-9
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity928343-3
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity282087-1
6mm 1x3P 3 1 With locking buckle P=6mm Housings (Wire To Board / Wire To Wire ) ROHS
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 3 Contacts, 1 Row, 5.08 mm, 5197 Series, Nylon, SPOX, Natural

Descriptions

Descriptions of TE Connectivity 1-968976-9 provided by its distributors.

Conn Housing RCP 3 POS 5.5mm Crimp ST Cable Mount Automotive Carton
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Plug
AMP MCP The shell connector adopts 1-92 Arrangement of digits,。AMP MCP The available dimensions of the shell are: 9.5、6.3/4.8K、2.8 and 1.5K Terminal,and can carry 100 Ampere of current。
HOUSING, SOCKET, 3WAY; Product Range: MCP Series; Gender: Receptacle; No. of Positions: 3Ways; Pitch Spacing: 5.5mm; For Use With: AMP MCP 2.8 Series Socket Contacts; SVHC: No SVHC (15-Jan-2019); Connector Mounting: Cable Mount
MCP2.8 BU-GEH 3P Nominal Voltage Architecture: 28 V Number of Positions: 3 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Wire-to-Wire Mating Tab Width: 2.8 mm Automotive Housing | 28 V 3 Housing for Female Terminals Wire-to-Board | Part Number: 1-968976-9 | Internal Number: 1-968976-9 | 2.8 mm | TE Connectivity | AMP MCP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty