TE Connectivity 917572-4

Plug, 4-Pin Male Pin, Crimp, Black, Wire Mount, Free Hanging, TH, 8.3mm × 2.95mm × 2.95mm
$ 1.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 917572-4.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

IHS

ShanghaiCT

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-14.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Header, Push-Pull, 3-Pin, 1.5mm Pitch, 1-Pos, 3A, 2.54μm, Pb-Sn, Beige, SMD, 5.8mm L × 7.75mm H
Conn Shrouded Header (3 Sides) HDR 4 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R
Connector Housing, Plug, 4 Contacts, 1 Row, 1.5 mm, 502578 Series, PBT, CLIK-Mate, Natural
TE Connectivity292206-4
4-Pin Header 1.5mm 1 Detent Lock 2A Tin Gray TH 8.4836mm × 4.8768mm × 8.4328mm
TE Connectivity292207-4
Conn Shrouded Header (4 Sides) HDR 4 POS 1.5mm Solder ST Top Entry Thru-Hole Box/Tray
TE Connectivity292227-4
Conn Shrouded Header (4 Sides) HDR 4 POS 1.5mm Solder RA Side Entry SMD T/R

Descriptions

Descriptions of TE Connectivity 917572-4 provided by its distributors.

Plug, 4-Pin Male Pin, Crimp, Black, Wire Mount, Free Hanging, TH, 8.3mm × 2.95mm × 2.95mm
CONN HOUSING, HEADER, 4POS, 1ROW, 1.5MM; Pitch Spacing:1.5mm; No. of Contacts:4Contacts; Gender:Header; Product Range:-; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No S
1.5 B-T-W PLUG HSG 4P BLACK Connector & Housing Type: Plug Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Plug Housing With Crimp | Standard Rectangular Connector | Part Number: 917572-4 | Internal Number: 917572-4 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 917572-4 .