Descriptions of TE Connectivity 917512-3 provided by its distributors.
The Dynamic 3000 Contact Tabs & Receptacles, 15A, 28-14 AWG, Gold/Tin Plated, Power Circuit
Connector Accessory, 0.086in Min Cable Dia, 0.11in Max Cable Dia, Contact, Copper Alloy
DYNAMIC 3000 PCB CONNECTOR CONTACT, MALE, CRIMP, GOLD PLATING 14 - 16 AWG
Contact, Pin, 16-14Awg, Crimp; |Te Connectivity Amp 917512-3
Tab, 1.23-2.27 mm², AWG 16-14, crimp connection, 917512-3
DYNAMIC D-3 TAB CONT. 2L AU 0.76 L/P
Headers & Wire Housings RCPT 16-14 AWG 30 AU
Contact PINCrimp STCable Mount 14-16AWG Bag
Contact male crimp 16-14AWG Au 2L D-3
RS APAC
Contact PIN Crimp ST Cable Mount Bag
CONN TAB 14-16AWG CRIMP 30GOLD
CONTACT, PIN, 16-14AWG, CRIMP; Product Range: Dynamic D-3000 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 14AWG; Contact Plating: Gold Plated Contacts; For Use With: -; Wire Size AWG Min: 16A
DYNAMIC D-3 TAB CONT. 2L AU 0.76 L/P Contact Mating Area Plating Material: Gold (Au) Contact Type: Tab Wire Size: 16 – 14 AWG Wire Size: 1.23 – 2.27 mm² Product Terminates To: Wire & Cable Gold (Au) Tab 16 – 14 AWG 1.23 – 2.27 mm² | Contact: Component To Wire 15A & 28-14 Wire Size | Part Number: 917512-3 | Internal Number: 917512-3 | TE Connectivity | Dynamic Series