Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 9-160483-5

PIDG Quick Disconnect Terminal 16-22AWG Phosphor Bronze Red RCP 21.38mm Tin Loose
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-160483-5.

IHS

Datasheet5 pages2 years ago

TE Connectivity

element14 APAC

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+50.29%

CAD Models

Download TE Connectivity 9-160483-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-520184-4
Quick Disconnect Terminal 18-22AWG RCP 21.71mm 10.38mm Tin Automotive Loose
TE Connectivity9-160583-5
Quick Disconnect Terminal, PIDG FASTON, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
TE Connectivity165566-2
PIDG Quick Disconnect Terminal 16-22AWG Phosphor Bronze Red F 19.8mm Tin Loose

Descriptions

Descriptions of TE Connectivity 9-160483-5 provided by its distributors.

PIDG Quick Disconnect Terminal 16-22AWG Phosphor Bronze Red RCP 21.38mm Tin Loose
TE CONNECTIVITY 9-160483-5 Quick Disconnect Terminal, PIDG FASTON Series, 22 AWG, 15 AWG, 1.31 mm, Female Quick Disconnect
TE Connectivity spring terminal Insulated spade terminal, PIDG FASTON .187series, Mother seat, 4.8 x 0.8mmconnector, Maximum wire gauge1.3mm²
CRIMP RECEPTACLE; Product Range: PIDG FASTON Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 4.75mm x 0.81mm; Tab Size - Imperial: 0.187" x 0.032"; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 15AWG; Insulat
CRIMP RECEPTACLE; Connector Type:Disconnect; Series:PIDG FASTON; Wire Size (AWG):22 to 15 AWG; Contact Material:Phosphor Bronze; Contact Plating:Tin; SVHC:No SVHC (15-Dec-2010); Contact Termination:Crimp; Wire Size Range (AWG):22-15
187 PIDG FASTON REC Quick Disconnect Terminal Type: Receptacle Insulation Option: Partially Insulated Wire Size: 22 – 16 AWG Wire Size: .3 – 1.5 mm² Wire Size: 592 – 3260 CMA Receptacle Partially Insulated 22 – 16 AWG .3 – 1.5 mm² | Quick Disconnect | Part Number: 9-160483-5 | Internal Number: 9-160483-5 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty