TE Connectivity 9-1589477-5

Cable Assembly D-Sub Connector Receptacle 37 Positions 2 Rows Socket 30AWG 8 Inch Length Cable
$ 452.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1589477-5.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet5 pages11 years ago
Datasheet3 pages1 year ago

TE Connectivity

Sager Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-3.20%

CAD Models

Download TE Connectivity 9-1589477-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Ribbon Cable, IDC Receptacle to IDC Receptacle, 16 Positions, 2 ", 51 mm, 1.27 mm
Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 12 ", 304.8 mm, 1.27 mm
Ribbon Cable, IDC Receptacle to IDC Receptacle, 40 Positions, 4 ", 101.6 mm, 1.27 mm
TE Connectivity1-1589066-5
TE; A&D Connectors; Relay; STM03711378PCQ = SMT CONN | TE Connectivity STM03711378PCQ
TE Connectivity2-1589486-7
D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity / AMP5-1589483-4
D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle
Conn Stacking RCP 40 POS 6mm to 10mm Stack Height 0.635mm SMD ST SMD Emboss T/R
Header Connector,PCB Mount,RECEPT,30 Contacts,PIN,0.025 Pitch,SURFACE MOUNT Term
Molex 0.635mmpitch40pDouble row female Board to Board, SlimStackseries, right angle, surface

Descriptions

Descriptions of TE Connectivity 9-1589477-5 provided by its distributors.

Cable Assembly D-Sub Connector Receptacle 37 Positions 2 Rows Socket 30AWG 8 Inch Length Cable
D Nanominiature Connector, 37 Contact(s), Female, Receptacle
Specialized Cables Stm037Sc2Dt008N; |Te Connectivity Amp 9-1589477-5
D-Subminiature Connector Assembly, 37 POS
Headers & Wire Housings STM037SC2DT008N
CONNECTOR, RCPT, 37POS, 2ROW, 0.64MM; Pitch Spacing:0.64mm; No. of Contacts:37Contacts; Gender:Receptacle; Product Range:Nanonics Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:Gold Plated Con
STM037SC2DT008N = WDUALOBE Connector Product Type: Connector Assembly Connector & Housing Type: Receptacle Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Connector Assembly Receptacle With Polarization | Standard Rectangular Connector | Part Number: STM037SC2DT008N | Internal Number: 9-1589477-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1589477-5 .
  • STM037SC2DT008N