Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 9-1437622-7

Switch, Kpn900A1/4=Knob Al W/Pointer 1 | TE Connectivity KPN900A1/4
$ 19.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1437622-7.

IHS

Datasheet3 pages1 year ago

Sager Electronics

JRH Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-8.45%

Supply Chain

Introduction Date2024-08-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 9-1437622-7 provided by its distributors.

Switch, Kpn900A1/4=Knob Al W/Pointer 1 | TE Connectivity KPN900A1/4
KPN900A1/4=KNOB AL W/POINTER 1 Switch Knob Product Type: Knob Switch Knob Material: Aluminum 5056 Knob Design: Straight Knurl with Bar Pointer Shaft Size: 6.35 mm Shaft Size: .25 in Knob Aluminum 5056 Straight Knurl with Bar Pointer 6.35 mm | Switch Knob | Part Number: KPN900A1/4 | Internal Number: 9-1437622-7 | TE Connectivity
STRAIGHT KNURLED POINTER KNOB, 6.38MM; K; STRAIGHT KNURLED POINTER KNOB, 6.38MM; Knob / Dial Style:Straight Knurled with Bar Pointer and Indicator Line; Shaft Diameter:6.35mm; Knob Diameter:23.8mm; Shaft Type:Round; Knob Material:Aluminium; Body Material:Aluminum

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1437622-7 .
  • KPN-900A 1/4
  • KPN-900A1/4
  • KPN900A 1/4
  • KPN900A1/4