TE Connectivity 88859-3

Conn Housing RCP 10 POS 2.54mmCrimp STCable Mount Black Package
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 88859-3.

TE Connectivity

Datasheet17 pages14 years ago
Technical Drawing1 page15 years ago
Datasheet7 pages15 years ago
Instruction Sheet2 pages29 years ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

CAD Models

Download TE Connectivity 88859-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity88859-2
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Black Package
TE Connectivity487526-9
Ffc/Fpc Connector, Plug, 10 Position, 1R; |Te Connectivity Amp 487526-9
TE Connectivity487378-9
Conn Ffc/Fpc Brd, 2.54Mm, 10Pos, Rcpt; |Te Connectivity Amp 487378-9
TE Connectivity487378-8
Conn Ffc/Fpc Brd, 2.54Mm, 9Pos, Plug; |Te Connectivity Amp 487378-8
TE Connectivity487223-1
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Black Package
Conn FFC/FPC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Tube

Descriptions

Descriptions of TE Connectivity 88859-3 provided by its distributors.

Conn Housing RCP 10 POS 2.54mmCrimp STCable Mount Black Package
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Receptacle
Flexible Film (FFC) Connectors FFC RECPT HSG 10P
CONN FFC RCPT HSG 10POS 2.54MM
2.54mm FFC Connectors Receptacle Housing
010 HOUSING FFC RCPT SR 100CL FFC Connector Product Type: Housing Connector System: Wire-to-Board Number of Positions: 10 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Housing Wire-to-Board 10 2.54 mm | 2.54Mm Ffc Connectors Receptacle Housing | Part Number: 88859-3 | Internal Number: 88859-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty