TE Connectivity 880810-1

Connector Accessory, Boot, 2 Positions Superseal 1.5 Series Connectors, 2 Ways, Superseal 1.5
$ 1.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 880810-1.

TE Connectivity

Technical Drawing1 page15 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+24.66%

CAD Models

Download TE Connectivity 880810-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-05-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-480318-0
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
TE Connectivity172165-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 880810-1 provided by its distributors.

Connector Accessory, Boot, 2 Positions Superseal 1.5 Series Connectors, 2 Ways, Superseal 1.5
TE Connectivity Automotive Connector Boot, Sleeve, Cover, Superseal 1.5 Series
AMP Series 2 Position Black Color Nylon Wire to Board Strain Relief Connector
TE Connectivity 880810-1 AMP CONNECTOR COVER CAP 2WAY SHROUDED FEMALE
Connector Accessories Boot Straight Nylon 6/6 Black Automotive Bag
Accessory Type = Cap / Series = DT / Accessory Colour = Black
Automotive Connectors; 880810-1; TE CONNECTIVITY; Black; 2
Cable grommet, for socket housing, 880810-1
Automotive Connectors COVER CAP 2WAY
COAXIAL CABLE 75Ohm, FEP 200°C
PROTECTION CAP/CVR Primary Product Color: Black Primary Product Material: Elastomer Automotive Connector Accessory Type: Cover Operating Temperature Range: -40 – 130 °C Operating Temperature Range: -40 – 266 °F Black Elastomer | Amp Superseal 1.5 Rubber Boot | Part Number: 880810-1 | Internal Number: 880810-1 | Alias Number: CM8393-000 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8808101