Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 880636-2

Fastin-faston .250 Series Crimp Tab Terminal, 6.3X0.8MM, 1TO2.5 Mmsq Tin Plated
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 880636-2.

IHS

Datasheet4 pages2 years ago

ShanghaiCT

JRH Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+3.64%

CAD Models

Download TE Connectivity 880636-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity42474-4
Quick Disconnect Terminal, FASTON 250 Series, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity42474-2
Quick Disconnect Terminal 14-18AWG M 20.57mm 6.35mm Tin Strip on Reel
TE Connectivity63223-1
Quick Disconnect Terminal 14-18AWG Tab 6.35mm Tin Strip
TE Connectivity1742800-1
Faston Tab Terminal 14-18AWG Brass M 26.46mm Tin Reel/Strip
TE Connectivity / AMP63136-1
Quick Disconnect Terminal 23-28AWG Tab 7.49mm Tin Strip on Reel
TE Connectivity / AMP63483-1
Quick Disconnect Terminal Brass Tab 25.65mm Tin T/R

Descriptions

Descriptions of TE Connectivity 880636-2 provided by its distributors.

FASTIN-FASTON .250 SERIES CRIMP TAB TERMINAL, 6.3X0.8MM, 1TO2.5 MMSQ TIN PLATED
AMP FROM TE CONNECTIVITY 880636-2 TERMINAL, MALE DISCONNECT, 0.25IN, CRIMP
Tab Terminal M 28mm 5.4mm Electro-Tin Automotive
FF 250 TAB 1.0-2.5 MM2 0.39 X 13.2 TPBR

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 880636-2 .