TE Connectivity / AMP 63136-1

Quick Disconnect Terminal 23-28AWG Tab 7.49mm Tin Strip on Reel
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 63136-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Sager Electronics

ShanghaiCT

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-9.39%

CAD Models

Download TE Connectivity / AMP 63136-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1991-02-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity42474-4
Quick Disconnect Terminal, FASTON 250 Series, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity880636-2
FASTIN-FASTON .250 SERIES CRIMP TAB TERMINAL, 6.3X0.8MM, 1TO2.5 MMSQ TIN PLATED
TE Connectivity42474-2
Quick Disconnect Terminal 14-18AWG M 20.57mm 6.35mm Tin Strip on Reel
TE Connectivity63223-1
Quick Disconnect Terminal 14-18AWG Tab 6.35mm Tin Strip
TE Connectivity / AMP63483-1
Quick Disconnect Terminal, Brass Tab, Tin Plated, 25.65mm, T/R
TE Connectivity62445-1
Quick Disconnect Terminal 12-15AWG Brass Tab 25.78mm Tin T/R

Descriptions

Descriptions of TE Connectivity / AMP 63136-1 provided by its distributors.

Quick Disconnect Terminal 23-28AWG Tab 7.49mm Tin Strip on Reel
250 Amvar Tab 200-860 Tpbr Rohs Compliant: Yes |Te Connectivity Amp 63136-1
Quick Disconnect Tabs Tab Adapters & Tab Caps
TAB Terminal, 0.57mm2
Terminals 250 AMVAR TAB
CONN QC TAB 23.5-28AWG 0.250
CONN TAB WIRE CRIMP .250 TIN
250 AMVAR TAB 200-860 TPBR

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors