TE Connectivity 87984-3

Conn Socket Strip RCP 3 POS 3.96mm Solder ST Thru-Hole Tube
$ 6.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 87984-3.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Master Electronics

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-5.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity87988-3
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity207609-7
Header,Latch Holder 5mm 1 3pin 7.5A 760nm gold red Through hole mounting 36.55mm*11mm*19.51mm
TE Connectivity1586532-2
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
TE Connectivity350541-2
Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder ST Thru-Hole Bag
TE Connectivity / AMP207609-3
Combination Line Connector, 3 Contact(s), Female, Solder Terminal, Socket
TE Connectivity87989-3
Conn Socket Strip RCP 3 POS 3.96mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 87984-3 provided by its distributors.

Conn Socket Strip RCP 3 POS 3.96mm Solder ST Thru-Hole Tube
CONNECTOR, RCPT, 3POS, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:3Contacts; Gender:Receptacle; Product Range:AMPMODU Series; Contact Termination Type:-; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contac
03 MODI BDMNT RCPT SR .156CL PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 3 Number of Rows: 1 PCB Mount Receptacle Vertical Board-to-Board 3 | PCB Header & Receptacle | Part Number: 87984-3 | Internal Number: 87984-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87984-3 .