TE Connectivity 207609-7

Header,Latch Holder 5mm 1 3pin 7.5A 760nm gold red Through hole mounting 36.55mm*11mm*19.51mm
$ 7.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207609-7.

IHS

Datasheet6 pages2 years ago

Farnell

ShanghaiCT

Factory Futures

TE Connectivity

Inventory History

3 month trend:
-30.01%

CAD Models

Download TE Connectivity 207609-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-04-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity207609-6
TE Connectivity 207609-6 METRIMATE Socket Header Tin Female Unshrouded
TE Connectivity207609-1
Header,Latch Holder 5mm 1 3pin 7.5A 3.81μm Tin lead red Through hole mounting
TE Connectivity1586532-2
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
TE Connectivity643414-3
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Plug
TE Connectivity87984-3
Conn Socket Strip RCP 3 POS 3.96mm Solder ST Thru-Hole Tube
TE Connectivity / AMP207609-3
Combination Line Connector, 3 Contact(s), Female, Solder Terminal, Socket

Descriptions

Descriptions of TE Connectivity 207609-7 provided by its distributors.

Header,Latch Holder 5mm 1 3pin 7.5A 760nm gold red Through hole mounting 36.55mm*11mm*19.51mm
Connector Systems:wire-To-Board; Pitch Spacing:5Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Connector Mounting:through Hole Mount; Product Range:amp Metrimate Series; Contact Material:phosphor Bronze; Gender:socket Rohs Compliant: Yes
SKT HDR ASSY,3P,MMATE LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 5 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 207609-7 | Internal Number: 207609-7 | 5 mm | TE Connectivity | METRIMATE
CONNECTOR, HEADER, 3POS, 1ROW, 5MM; Pitch Spacing:5mm; No. of Contacts:3Contacts; Gender:Header; Product Range:Metrimate Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene ("Dechlorane Plus"TM) (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207609-7 .
  • 207609-7.