TE Connectivity 87922-4

Receptacle Housing, 16-POS, .100IN, 2 Row, Strain Relief, Ampmodu Mod Iv Series
$ 3.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 87922-4.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet197 pages11 years ago
Technical Drawing1 page18 years ago
Datasheet12 pages15 years ago
Instruction Sheet2 pages29 years ago

IHS

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-60.05%

CAD Models

Download TE Connectivity 87922-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1658621-3
Ribbon Cable Connector Female Black 16-Pos. 250V 1A 2.54 mm Pitch 2-Level
TE Connectivity1658623-3
Connector, Receptacle; Novo; 16; Gold (30); Tin-Lead; 0.100 in. x 0.100 in.
TE Connectivity1-215882-6
Board Connector, 16 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Gray
Conn IDC Connector F 16 POS 1.27mm IDT RA Cable Mount QF-50™ Frame
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Solder, Tiger Claw SSM Series
Push-Pull,Receptacle 2mm 2 16pin 1A 380nm gold Black SMD mount 16mm(Length)*6.1mm(height)

Descriptions

Descriptions of TE Connectivity 87922-4 provided by its distributors.

RECEPTACLE HOUSING, 16-POS, .100IN, 2 ROW, STRAIN RELIEF, AMPMODU MOD IV SERIES
Wire-Board Connector Receptacle 16Pos, 2; |Te Connectivity Amp 87922-4
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount
Headers & Wire Housings HSG 2X08C F/H POL
.100 AMPMODU Headers Housings & Contacts
16 MODIV HSG W/STR RLF DR MRKD
Locking Ramp,Receptacle 2 16pin Sliding lock Male or Female Crimping Black wire mounting,free hanging,Through hole mounting
CONN HOUSNG 16POS .100 POL W/STR
WIRE-BOARD CONNECTOR RECEPTACLE 16POS, 2; WIRE-BOARD CONNECTOR RECEPTACLE 16POS, 2.54MM; Connector Type:Wire to Board; Series:AMPMODU Mod IV; Gender:Receptacle; No. of Contacts:16; No. of Rows:2; Pitch Spacing:2.54mm; Connector Type:Wire-to-Board; Mounting Type:Crimp

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 879224