TE Connectivity 87655-3

Conn Unshrouded Header HDR 3 POS 3.96mm Solder RA Thru-Hole Carton
$ 0.956
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 87655-3.

TE Connectivity

Technical Drawing1 page16 years ago

IHS

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+30.52%

CAD Models

Download TE Connectivity 87655-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1988-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-02-21
LTD Date2019-02-22

Related Parts

TE Connectivity647676-3
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole Straight, Economy Power
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 3 Contacts, 1 Rows, 4.2mm Pitch
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 3 Contacts, 1 Rows, 4.2mm Pitch
3.96mm Pitch KK 396 RPC Wire-to-Board 90° Header with Friction Lock Tin Plating 3 Circuits
TE Connectivity / AMP2029150-3
HEADER, RIGHT ANGLE, VAL-U-LOK, 3 POS, SINGLE ROW, UL94V-2, W/PEGS | TE Connectivity 2029150-3
TE Connectivity2029154-3
3pin 4.2mm 1 Header,Locking Ramp 9A tin Through hole mounting 13.7922mm*12.4968mm*4.87mm

Descriptions

Descriptions of TE Connectivity 87655-3 provided by its distributors.

Conn Unshrouded Header HDR 3 POS 3.96mm Solder RA Thru-Hole Carton
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle
3pin 3.96mm 1 Header,Push-Pull 5A 1.27μm Tin lead Black Through hole mounting 10.74mm(Length)*15.26mm(height)
ARM Microcontrollers - MCU 32B ARM Cortex MCU
.156 Inch AMPMODU .031 X .062 Mod l
CONNECTOR, 3POS, HEADER, 3.96MM, 1ROW; Pitch Spacing: 3.96mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: AMPMODU Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Lead Plat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87655-3 .