TE Connectivity 647676-3

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole Straight, Economy Power
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 647676-3.

TE Connectivity

Datasheet4 pages1 year ago
Datasheet8 pages13 years ago
Technical Drawing1 page14 years ago
Datasheet7 pages17 years ago
Datasheet25 pages22 years ago

IHS

Electro Sonic

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+10.11%

CAD Models

Download TE Connectivity 647676-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-11-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

3.96mm Pitch KK 396 RPC Wire-to-Board 90° Header with Friction Lock Tin Plating 3 Circuits
TE Connectivity1-1123724-2
CONN HEADER VERT 3POS 3.96MM / Connector Header Through Hole 3 position 0.156" (3.96mm)
TE Connectivity6-1123723-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity640387-3
MTA-156 HEADER - TIN, 03P MTA156 HDR ASSY SQ R/A | TE Connectivity 640387-3
TE Connectivity640385-3
Conn Unshrouded Header HDR 3 POS 3.96mm Solder RA Thru-Hole
KK 396 Header, Right-Angle with Friction Lock, 3 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 647676-3 provided by its distributors.

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole Straight, Economy Power
Pitch Spacing:3.96Mm; No. Of Contacts:3Contacts; Gender:header; Product Range:economy Power Series; Contact Termination Type:solder; No. Of Rows:1Rows; Contact Plating:tin Plated Contacts; Contact Material:brass Rohs Compliant: Yes
3.96 EP HDR ASSY 3P R/A PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 647676-3 | Internal Number: 647676-3 | 3.96 mm | TE Connectivity | Economy Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 647676-3.