TE Connectivity 87631-1

AMPMODU MOD IV 6 Position Dual Row 2.54 mm Pitch Crimp Unloaded Socket Housing
$ 0.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 87631-1.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet98 pages18 years ago
Datasheet197 pages10 years ago
Datasheet1 page13 years ago
Datasheet12 pages15 years ago

IHS

JRH Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-0.81%

CAD Models

Download TE Connectivity 87631-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity87631-2
Connector Housing, AMPMODU IV/V, Socket, 6 Ways, 2.54 mm, AMPMODU IV/V Series Contacts
TE Connectivity925367-3
Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Green Insulator, Receptacle
TE Connectivity87456-2
Tyco Electronics Connector housing, 6road, 2.54mmPitch, 2line
Conn Housing RCP 6 POS 2.54mmCrimp STCable Mount BlackC-Grid III™ Bag
Picoflex PF-50, Low Profile, IDT Receptacle, 6 Circuits, White, Tin (Sn) Plated, Bag
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking

Descriptions

Descriptions of TE Connectivity 87631-1 provided by its distributors.

AMPMODU MOD IV 6 Position Dual Row 2.54 mm Pitch Crimp Unloaded Socket Housing
WIRE-BOARD CONNECTOR RECEPTACLE, 6 POSIT; WIRE-BOARD CONNECTOR RECEPTACLE, 6 POSITION, 2.54MM; Product Range:AMPMODU Mod IV Series; Gender:Receptacle; No. of Positions:6Positions; Pitch Spacing:2.54mm; For Use With:AMPMODU Mod IV Series Socket Contatcs; No. of Rows:2Rows
06 MODIV HSG COMP DR .100 POL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Detent Latching Termination Method to Wire & Cable: Crimp Receptacle Housing With Detent Latching | Standard Rectangular Connector | Part Number: 87631-1 | Internal Number: 87631-1 | Alias Number: 010-0927-00 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87631-1 .
  • 87631-1.