TE Connectivity 87499-2

Conn Housing, 2.54Mm, Socket, 7Positions; |Te Connectivity Amp 87499-2
$ 0.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 87499-2.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet98 pages18 years ago
Datasheet197 pages10 years ago
Datasheet2 pages15 years ago
Datasheet12 pages15 years ago

IHS

Future Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-5.14%

CAD Models

Download TE Connectivity 87499-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

TE Connectivity87499-1
TE Connectivity Connector Housing, 7 Pos, 2.54mm Pitch, 1 Row
TE Connectivity103688-6
Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
TE Connectivity3-640440-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal
Connector Housing, Receptacle, 7 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White

Descriptions

Descriptions of TE Connectivity 87499-2 provided by its distributors.

Conn Housing, 2.54Mm, Socket, 7Positions; |Te Connectivity Amp 87499-2
Conn Housing RCP 7 POS 2.54mm Crimp ST Cable Mount Black Package
AMPMODU 7 Position Single Row 2.54 mm Pitch Crimp MOD IV Unloaded Socket Housing
Socket housing, 7 pole, pitch 2.54 mm, straight, black, 87499-2
Receptacle 1 7pin Male or Female Crimping Black wire mounting,free hanging,Through hole mounting
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
Electrical Connector Cylindrical
WIRE-BOARD CONNECTOR RECEPTACLE, 7 POSIT; WIRE-BOARD CONNECTOR RECEPTACLE, 7 POSITION, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 7Contacts; Gender: Receptacle; Product Range: AMPMODU Mod IV Series; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: -

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty