TE Connectivity 103688-6

Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
$ 0.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103688-6.

TE Connectivity

Datasheet197 pages10 years ago
Technical Drawing1 page15 years ago
Datasheet20 pages16 years ago

IHS

Electro Sonic

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
-13.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2027-01-21
LTD Date2027-03-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

TE Connectivity87499-2
Conn Housing, 2.54Mm, Socket, 7Positions; |Te Connectivity Amp 87499-2
TE Connectivity87499-1
TE Connectivity Connector Housing, 7 Pos, 2.54mm Pitch, 1 Row
TE Connectivity3-640440-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal
Connector Housing, Receptacle, 7 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White

Descriptions

Descriptions of TE Connectivity 103688-6 provided by its distributors.

Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
Receptacle 1 7pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting
Conn Housing F 7 POS 2.54mm IDT ST Cable Mount Black Package
CONNECTOR, HOUSING, RCPT, 7POS, 1ROW
CONN RECEPTACLE 7POS .1" UNLOAD
.100 AMPMODU Headers, Housings & Contacts
CONNECTOR, HOUSING, RCPT, 7POS, 1ROW; Pitch Spacing:2.54mm; No. of Contacts:7Contacts; Gender:Receptacle; Product Range:AMPMODU MTE Series; Contact Termination Type:-; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty