TE Connectivity 87227-2

CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 87227-2.

TE Connectivity

Datasheet245 pages9 years ago
Technical Drawing1 page15 years ago

JRH Electronics

ShanghaiCT

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+12.65%

CAD Models

Download TE Connectivity 87227-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.95
$ 0.419
Stock
260,063
78,414
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
4
4
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity5-146252-2
4-Pin Header, Push-Pull Breakaway, 2.54mm Pitch, 3A, SMD LED 380nm Gold/Black TH, 4.67mm L
TE Connectivity5-146250-2
Header; Breakaway; 0.100 x 0.100 in.; PC Board; Dual; 4; 0.025 in.; 0.125 in.
TE Connectivity5-146257-2
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
TE Connectivity146257-2
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity5-146258-2
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Automotive Carton
TE Connectivity104351-2
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity / AMP103777-2
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Automotive Carton

Descriptions

Descriptions of TE Connectivity 87227-2 provided by its distributors.

CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
Conn Unshrouded Header M 4 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
Header,Push-Pull Solder pad 4pin Thermoplastic 3A gold Black Through hole mounting
Connector HEADER VERT .100 4POS 15AU
Pin Header, 87227-2.; |Te Connectivity Amp 87227-2.
Header, 4 Pin, Vertical Mount, Double Row, TH
Headers&Wire Housings UNSHRD VERT DUAL 4
87227-2,04 MODII HDR DRST UNSH RD .100 <AZ
BTB CONN, HEADER, 4POS, 2ROW, 2.54MM; Connector Systems:Board-to-Board; Pitch Spacing:2.54mm; No. of Rows:2Rows; No. of Contacts:4Contacts; Contact Termination Type:Through Hole Straight; Product Range:AMPMODU Mod II Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87227-2.