TE Connectivity 5-146252-2

4-Pin Header, Push-Pull Breakaway, 2.54mm Pitch, 3A, SMD LED 380nm Gold/Black TH, 4.67mm L
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146252-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Future Electronics

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-24.41%

CAD Models

Download TE Connectivity 5-146252-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.419
$ 1.95
Stock
78,414
260,063
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
4
4
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-146250-2
Header; Breakaway; 0.100 x 0.100 in.; PC Board; Dual; 4; 0.025 in.; 0.125 in.
TE Connectivity5-146257-2
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
TE Connectivity5-146254-2
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity5-146258-2
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Automotive Carton
TE Connectivity102977-2
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Automotive Tray
TE Connectivity146257-2
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-HoleCarton

Descriptions

Descriptions of TE Connectivity 5-146252-2 provided by its distributors.

4-Pin Header, Push-Pull Breakaway, 2.54mm Pitch, 3A, SMD LED 380nm Gold/Black TH, 4.67mm L
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
CONNECTOR, 4POS, HEADER, 2.54MM, 2ROW; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: AMPMODU Series; Contact Termination Type: Surface Mount, Through Hole; No. of Rows: 2Rows; Contact Platin
Special Order: 04 MODII HDR DRST B/A .100 LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-146252-2 | Internal Number: 5-146252-2 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146252-2 .