TE Connectivity 87224-7

Conn Unshrouded Header M 7 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 87224-7.

TE Connectivity

Datasheet245 pages9 years ago

JRH Electronics

IHS

ShanghaiCT

Factory Futures

Inventory History

3 month trend:
+6.74%

CAD Models

Download TE Connectivity 87224-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.21
$ 1.12
Stock
39,419
50,010
Authorized Distributors
6
2
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
7
7
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Header Connector, Pcb Mount, Receptacle, 7 Contacts, Pin, 0.1 Pitch, Pc Tail Terminal, Latch
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 7 Circuits 0.76um Gold
TE Connectivity / AMP103361-5
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Tube
TE Connectivity281695-6
Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Loose Piece
TE Connectivity87224-5
Conn Unshrouded Header M 5 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity104344-6
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Carton

Descriptions

Descriptions of TE Connectivity 87224-7 provided by its distributors.

Conn Unshrouded Header M 7 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
BOARD-BOARD CONNECTOR HEADER, 7WAY, 1ROW; Series: AMPMODU Mod II; Pitch Spacing: 2.54mm; No. of Rows: 1; No. of Contacts: 7; Gender: Header; Contact Termination: Through Hole Vertical; Contact Plating: Gold; C
07 MODII HDR SRST UNSHRD .100 PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 7 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 7 | Board-To-Board Header & Receptacle | Part Number: 87224-7 | Internal Number: 87224-7 | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87224-7.