Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 746285-1

Connector IDC Connector Female 10 Position 2.54mm IDT Right Angle Cable Mount

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 746285-1.

IHS

Datasheet1 page20 years ago
Datasheet3 pages26 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+105%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Conn Housing F 10 POS 2.54mmCrimp STCable Mount BlackC-Grid III™ Bag
SamtecIPD1-05-D
Connector Housing, IPD1, Receptacle, 10 Ways, 2.54 mm, CC79 Series Socket Crimp Contacts
2.54mm Pitch C-Grid III Modular Crimp Housing, Dual Row, 10 Circuits, Black
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
TE Connectivity1-1670990-1
Automotive Connector Housing, Black, MQS, Receptacle, 10 Ways
TE Connectivity1825373-2
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 7.87 mm, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity / AMP 746285-1 provided by its distributors.

Connector IDC Connector Female 10 Position 2.54mm IDT Right Angle Cable Mount
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Receptacle
Electrical Connector Cylindrical
CONN IDC SOCKET 10POS W/POL 15AU
CONN RCPT 10P IDC 26-28AWG GOLD
TYCO 010 NOVO CTR&MIL 15;900 MOQ / 900 SQ
RCPT KIT NOVA 10POS C&MIL POLR
SOCKET, NOVOLATCH 10WAY; No. of Contacts:10; Contact Plating:Gold; Contact Material:Beryllium Copper; Approval Bodies:UL, CSA; Contact Current Rating:1A; Contact Material:Beryllium Copper; Contact Plating:15µ Gold; Contact Resistance:15mohm; Housing Type:Black Thermoplastic; IDC Cable Pitch:0.05"; Lead Spacing:2.54mm; No. of Mating Cycles:75; No. of Poles:10; No. of Ways:10; Operating Temperature Max:105°C; Operating Temperature Min:-65°C; Pitch Spacing:2.54mm; Row Pitch:2.54mm; Wire Size:32AWG; Withstand Voltage:1000V

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 746285-1.