What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 86571-4

Ffc&fpc Connectors Round Wire Skt |Te Connectivity Amp 86571-4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 86571-4.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages10 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+399%

CAD Models

Download TE Connectivity 86571-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-01-05
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity86571-6
Ffc&fpc Connectors Rnd Wire Rcpt L.p.; |Amp Te Connectivity 86571-6
TE Connectivity1-487117-0
RCPT CONTACT, HIGH PRESS, FFC, FFC Contacts
TE Connectivity / AMP88017-6
Ffc&fpc Connectors Ffc Rcpt Contact L.p.; |Amp Te Connectivity 88017-6
TE Connectivity86571-2
Connector Accessory, 0.04in Min Cable Dia, 0.056in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity86566-4
Ffc Recp Crimp S-I Rohs Compliant: Yes |Te Connectivity Amp 86566-4
TE Connectivity / AMP86566-8
Ffc Recpt Crimp Si Rohs Compliant: No |Te Connectivity Amp 86566-8

Descriptions

Descriptions of TE Connectivity 86571-4 provided by its distributors.

Ffc&fpc Connectors Round Wire Skt |Te Connectivity Amp 86571-4
Connector Accessory, 0.04in Min Cable Dia, 0.056in Max Cable Dia, Contact, Phosphor Bronze
(FFC) , 0.100 [2.54] 0.050 [1.27] PCB , TE £¨ AMPMODU MTE,AMPMODU 0.0252 [0.642],AMPMODU System 50 AMP-LATCH
FFC ContactsRND WIRE RCPT L.P.
Contact SKT Crimp ST Cable Mount Loose Piece
Contact SKTCrimp STCable Mount 22-26AWG Box
RND WIRE RCPT L.P. Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Compatible With Wire & Cable Type: Discrete Wire Contact Type: Socket Contact Mating Area Plating Material: Gold Flash over Palladium Nickel Gold 0.1" 2.54 mm Discrete Wire Socket | 2.54Mm Ffc Connectors Socket Contact | Part Number: 86571-4 | Internal Number: 86571-4 | .1" | Gold Flash over Palladium Nickel | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty