Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 85969-9

Connector Headers and PCB Receptacles Crimping 1.98μm tin 20-24 AWG push-in 12.09mm(Length)*2.41mm(height)
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 85969-9.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages10 years ago
Datasheet10 pages15 years ago
Technical Drawing1 page15 years ago
Datasheet7 pages27 years ago
Datasheet8 pages29 years ago

Master Electronics

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.77%

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Circular Connector Contact, Stamped, Soc; |Souriau-Sunbank / Eaton SC20M1TK6
ITT / Cannon273-8506-005
Cable Accessories Wire Seal Hydrogenated Acrylonitrile Butadiene Rubber Red
ITT / Cannon273-8506-007
Connector Accessories Wire Seal White

Descriptions

Descriptions of TE Connectivity 85969-9 provided by its distributors.

Connector Headers and PCB Receptacles Crimping 1.98μm tin 20-24 AWG push-in 12.09mm(Length)*2.41mm(height)
Contact, Receptacle, 24-20Awg, Crimp; Product Range:Ampmodu Mod Iv Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:20Awg; Contact Plating:Tin Plated Contacts; For Use With:Mod Iv Series Connectors Rohs Compliant: Yes |Te Connectivity Amp 85969-9
Special Order: MOD IV RECP PLTD SN Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Nickel Wire Size: 24 – 20 AWG Operating Voltage: 250 VAC Tin (Sn) Socket Nickel 24 – 20 AWG | Connector Contact | Part Number: 85969-9 | Internal Number: 85969-9 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty