TE Connectivity 85829-6

Conn Unshrouded Header HDR 6 POS 3.96mm Solder ST Top Entry Thru-HoleCarton
$ 2.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 85829-6.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-56.18%

CAD Models

Download TE Connectivity 85829-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.31
$ 0.248
$ 0.248
Stock
1,556
172,334
172,334
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Positions
6
6
6
Number of Rows
1
1
1
Mount
Through Hole
-
-
Contact Plating
Gold
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1988-10-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity85839-6
6pin 3.96mm 1 Header,Push-Pull 5A 760nm gold Black Through hole mounting 22.63mm(Length)
TE Connectivity85829-5
5pin 3.96mm 1 Header,Push-Pull 5A 760nm gold Black Through hole mounting 18.66mm(Length)
Conn Power HDR 6 POS 3mm Solder ST Thru-Hole 6 Terminal 1 Port Micro-Fit 3.0™ Tray
TE Connectivity87633-6
Conn Unshrouded Header HDR 6 POS 3.96mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity87654-6
Board Connector, 6 Contact(S), 1 Row(S), Male, Right Angle, 0.156 Inch Pitch, Solder Terminal,
TE Connectivity102022-2
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator

Descriptions

Descriptions of TE Connectivity 85829-6 provided by its distributors.

Conn Unshrouded Header HDR 6 POS 3.96mm Solder ST Top Entry Thru-HoleCarton
06 Modi Hdr Srst .156Cl Rohs Compliant: Yes |Amp Te Connectivity 85829-6
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle
6pin 3.96mm 1 Header,Push-Pull 5A 760nm gold Black Through hole mounting 22.63mm(Length)*6.35mm(height)
Headers & Wire Housings HDR VERT 6 POS 30AU
.156 Inch AMPMODU .031 X .062 Mod l

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 85829-6.