Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 85-500G-4C

Pressure Sensor 0V to 0.1V 0Psi to 500Psi Gauge 6-Pin
$ 99.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 85-500G-4C.

Master Electronics

Datasheet7 pages8 years ago

IHS

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.21%

Supply Chain

Introduction Date2017-12-19
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 85-500G-4C provided by its distributors.

Pressure Sensor 0V to 0.1V 0Psi to 500Psi Gauge 6-Pin
Pressure Sensor, Model 85, 500psi, 1/4-18 NPT, Connector
SNSR PRES 500PSIG 1/4" - 18NPT / Pressure Sensor 500PSI (3447.38kPa) Vented Gauge 0 mV ~ 100 mV Cylinder
SENSOR;NISO, GAUGE,1/4 NPT, CABLE/CONC;PRESSURE;85-500G-4C
500 PSIG 1/4-18 NPT PRESSURE SENSOR Pressure: 500 psi Pressure Sensor Type: mV Output Pressure Sensors Pressure Type: Gauge Output Signal Details: 100mV Operating Temperature Range: -40 – 125 °C 13Mm Mv Output Pressure Sensor | 500 psi mV Output Pressure Sensors | Part Number: 85-500G-4C | Internal Number: 85-500G-4C | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty