Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 85-015G-FC

85 Flush Mount Pressure Sensor, Flush Diaphragm, 0 to 100 Mv Output Per Pressure
$ 113.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 85-015G-FC.

IHS

Datasheet4 pages1 year ago

Component Distributors Inc.

Electro Sonic

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+11.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 85-015G-FC provided by its distributors.

85 FLUSH MOUNT PRESSURE SENSOR, FLUSH DIAPHRAGM, 0 TO 100 MV OUTPUT PER PRESSURE
Model85_FM, 50 psi, Gage, Flush Diagram, Ribbon cable with connector, No Tube
Pressure Sensor 0V to 0.1V 0psi to 15psi Gage 6-Pin
Pressure Sensor; Operating Pressure Max:15psi; Port Size:1/4"0; Port Style:NPT; Insulation Resistance:50Mohm; Operating Pressure:0-15 Psi; Operating Temp. Min:-40 C; Output Voltage Max:100mV; Output Voltage Min:0mV
15 PSIG FLUSH MOUNT PRESSURE SENSOR Pressure: 15 psi Pressure Sensor Type: mV Output Pressure Sensors Pressure Type: Gauge Output Signal Details: 100mV Operating Temperature Range: -40 – 125 °C 13Mm Mv Output Pressure Sensor | 15 psi mV Output Pressure Sensors | Part Number: 85-015G-FC | Internal Number: 85-015G-FC | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 85-015-G-FC