TE Connectivity 828801-1

Conn Shrouded Header (4 Sides) HDR 4 POS 5.6mm Solder RA Side Entry Thru-Hole Automotive
$ 3.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 828801-1.

IHS

Datasheet5 pages4 years ago
Datasheet1 page23 years ago

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-2.43%

CAD Models

Download TE Connectivity 828801-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Mini-Fit Jr. Through Hole PCB Header, Right Angle, 4 Contacts, 2 Rows, 4.2mm Pitch
TE Connectivity1586041-4
Pin Header, Right Angle, Wire-to-Board, 4.2 mm, 2 Rows, 4 Contacts, Through Hole Right Angle
4pin 4.2mm 2 4.2mm Header,Latch Holder 13A 2.54μm tin Through hole mounting 20.7mm(height)
Connector Wire to Board Header 4 Position 4.2mm Solder Right Angle Thru-Hole Tray
TE Connectivity1-794527-1
Conn Header HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port
TE Connectivity1586040-4
HEADER, VERTICAL, VAL-U-LOK, 4 POS, DUAL ROW, UL94V-0, W/PEGS | TE Connectivity 1586040-4

Descriptions

Descriptions of TE Connectivity 828801-1 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 4 POS 5.6mm Solder RA Side Entry Thru-Hole Automotive
TE 828801-1 MCP Tab Header Left PCB Mount Right Angle 5.6mm Pitch Tin 2x2P Black
2X 2P MESSERLEI 3,0 Part Number: 828801-1 | Internal Number: 828801-1 | TE Connectivity
2 Position 2 Row 5.6 mm Pitch Right Angle Through Hole Header Connector
Automotive Conn, R/A, Plug, 4Pos; |Te Connectivity Amp 828801-1
Combination Line Connector, 4 Contact(s), Male, Solder Terminal
4-Pin Plug 5mm 2x5mm 12A Tin Black TH 34.49mm L × 25.9mm W
AUTOMOTIVE CONN, R/A, PLUG, 4POS; Product Range: Timer Connector System Series; Automotive Connector Shell Style: Right Angle Plug; No. of Contacts: 4Contacts; Automotive Contact Type: Crimp Pin; Connector Body Material: PBT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8288011