TE Connectivity 1586040-4

Header, Vertical, Val-u-lok, 4 Pos, Dual Row, UL94V-0, W/pegs | Te Connectivity 1586040-4
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586040-4.

TE Connectivity

Datasheet2 pages1 year ago
Technical Drawing2 pages7 years ago
Datasheet4 pages10 years ago
Technical Drawing1 page11 years ago
Instruction Sheet2 pages13 years ago
Technical Drawing1 page13 years ago
Datasheet14 pages14 years ago
Datasheet5 pages15 years ago

JRH Electronics

IHS

Sager Electronics

Newark

Inventory History

3 month trend:
-9.58%

CAD Models

Download TE Connectivity 1586040-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-10-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Connector Header 4 Position 4.2 mm Solder Straight Thru-Hole 4 Terminal 1 Port Mini-Fit Jr
Pin Header, 4 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 4 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity1586041-4
Pin Header, Right Angle, Wire-to-Board, 4.2 mm, 2 Rows, 4 Contacts, Through Hole Right Angle
Amphenol Communications Solutions10127819-04211LF
10127819-04211LF-MINITEK PWR4.2 RA HEADER | Amphenol FCI (Amphenol CS) 1012781904211LF
Amphenol Communications Solutions10127820-0422LF
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1586040-4 provided by its distributors.

HEADER, VERTICAL, VAL-U-LOK, 4 POS, DUAL ROW, UL94V-0, W/PEGS | TE Connectivity 1586040-4
Conn Shrouded Header (4 Sides) HDR 4 POS 4.2mm Solder ST Top Entry Thru-Hole Box/Tray
Conn Power Header 4 POS 4.2mm Solder ST Through Hole 4 Terminal Single Port
Wtb Conn, Header, 4Pos, 2Row, 4.2Mm; Con |Te Connectivity Amp 1586040-4
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Guide Slot, Natural Insulator, Plug
WTB CONN, HEADER, 4POS, 2ROW, 4.2MM; Connector Systems: Wire-to-Board; Pitch Spacing: 4.2mm; No. of Rows: 2Rows; No. of Contacts: 4Contacts; Contact Termination Type: Through Hole Straight; Product Range: VAL
TE Connectivity 4.2mmpitch4pDouble row pin header Wire-to-board connector, VAL-U-LOKseries, Straight, Through hole mounting
4P VAL-U-LOK VRT HDR W/P V0 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 4 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 4 | PCB Header & Receptacle | Part Number: 1586040-4 | Internal Number: 1586040-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1586040-4.