Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 826885-2

Circular Connector, Econoseal Series, Plug, 3, Pin, Cable Mount Rohs Compliant: Yes
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 826885-2.

IHS

Datasheet4 pages2 years ago
Datasheet1 page21 years ago

TE Connectivity

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.94%

CAD Models

Download TE Connectivity 826885-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

AmphenolAC3MMDZ
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bag
Amphenol AudioAC3MMDZB
XLR Audio Connector, Plug, 3, Panel Mount, Metal Body, Silver Plated Contacts
AmphenolAC3MM
XLR Audio Connector, Plug, 3, Cable Mount, Metal Body, Silver Plated Contacts
Amphenol Industrial97-14S-7P(431)
Circular Connector Insert, Mil-C-5015 Equivalent, 97 Series, 3 Contacts, Pin, Solder

Descriptions

Descriptions of TE Connectivity 826885-2 provided by its distributors.

Circular Connector, Econoseal Series, Plug, 3, Pin, Cable Mount Rohs Compliant: Yes
3 Pos Crimp Wire Housing, Male, Straight, Panel Mount, Black
Conn Housing PL 3 POS Crimp ST Cable Mount Black Box/Carton
Series = Econoseal / Poles = 3 / B mm = 48.5 / A mm = 18.4 / Rows = 1 / Packaging = Bulk / Gender = Plug
Combination Line Connector, 3 Contact(s), Male
ECONOSEAL E SERIES 3 WAY MALE STRAIGHT PCB HOUSING
Tyco Electronics Connector housing, 3road
Econoseal Connectors Series E EH and EHM
826885-2, TE CONNECTIVITY/AMP BRAND
PLUG, ECONSEAL, E 2.3-3.3MM, 3WAY; Product Range: Econoseal Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 3Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: -; Connect

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 826885-2.