TE Connectivity 826848-3

Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Natural Insulator, Plug
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 826848-3.

IHS

Datasheet1 page23 years ago

Electro Sonic

Newark

TME

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-07-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-12-21
LTD Date2010-12-29

Related Parts

Connector Board to Board Female 4 Position 6.35mm Solder Straight Through Hole Tray
Header,Locking Ramp 6.35mm 1 3pin 13.5A,20A 3.5μm tin Through hole mounting 20.32mm(height)
KK PC Board Connector, Bottom Entry Mount Style B, 1.00µm Tin (Sn), 4 Circuits
TE Connectivity1586892-1
Conn Shrouded Header (4 Sides) HDR 3Power POS 6.35mm Solder RA Thru-Hole Box
TE Connectivity1-163037-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Conn Socket Strip SKT 3 POS 5.08mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 826848-3 provided by its distributors.

Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Natural Insulator, Plug
Combination Line Connector, 4 Contact(s), Female, Solder Terminal, Socket
SOCKET, VERTICAL, 4WAY; Pitch Spacing:6.35mm; No. of Contacts:4Contacts; Gender:Header; Product Range:-; Contact Termination Type:Solder; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor
SOCKET, VERTICAL, 4WAY; Connector Type:Circular; Gender:Socket; Ways, No. of:4; Termination Method:Solder; Contact Material:Copper / Tin; Series:Universal Mate-N-Lok; Contact Plating:Tin; Colour:Red; Mounting Type:PC Board; Approval Category:VDE, UL, CSA; Current Rating:19A; Flammability Rating:UL94V-0; Material:; No. of Poles:4; Temp, Op. Max:105°C; Temp, Op. Min:55°C; Wire Area Size Max:5mm²; Wire Area Size Min:0.05mm²; Max Current:19A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8268483