Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 826468-5

Right Angle Pcb Header, 5-WAY 1 Row, 2.54MM Pitch, 3A, Ampmodu Mod II Series
$ 2.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 826468-5.

JRH Electronics

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole SL™ Tube
TE Connectivity281698-5
Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Loose Piece
TE Connectivity826949-5
5 Positions Header, Breakaway Connector 0.100 (2.54mm) Through Hole Right Angle"
Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole SL™ Tube
TE Connectivity5-102523-3
Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity826468-4
Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Carton

Descriptions

Descriptions of TE Connectivity 826468-5 provided by its distributors.

RIGHT ANGLE PCB HEADER, 5-WAY 1 ROW, 2.54MM PITCH, 3A, AMPMODU MOD II SERIES
TE Connectivity AMPMODU MOD II Series, Board-to-Board/Wire-to-Board Connector, 2.54mm Pitch 5-Pin Single Row, Right Angle, TH
HEADER, RIGHT ANGLE, 5WAY; Pitch Spacing: 2.54mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: AMPMODU MOD II Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contac
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8264685