TE Connectivity 8059-2G2

Conn Transistor Socket SKT 3 POS Solder ST Thru-Hole
$ 5.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8059-2G2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 8059-2G2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-02-18
LTD Date2022-07-15
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
TE Connectivity1-770170-1
CONN HEADER VERT 3POS 4.14MM / Connector Header Through Hole 3 position 0.163" (4.14mm)
KK254 Connector Header Through Hole 3 Position 0.100" (2.54mm) 1 Wall Shroud Friction Lock
TE Connectivity1318123-1
TE Connectivity 1318123-1 D-2100 Header Male Vertical 3P Keyed Unshrouded
TE Connectivity1376135-1
Conn Shrouded Header (4 Sides) PIN 3 POS 2.5mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 8059-2G2 provided by its distributors.

Conn Transistor Socket SKT 3 POS Solder ST Thru-Hole
Special Order: 8059-2G2=TO5 PC SOCKET 200 Part Number: 8059-2G2 | Internal Number: 4-1437508-3 | TE Connectivity
IC Socket, TO-5, 3 Contact(s), Solder
IC&Component Sockets TO5 PC 3 TERM
Transistor Sockets and Adapters
Transistor SOCKET, 3 POSITION, THROUGH HOLE; No. of Contacts:3Contacts; Connector Type:TO-5 Socket; Pitch Spacing:-; Product Range:8059 Series; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts
Transistor Socket, 3 Position, Through Hole; Rango De Producto:Serie 8059; Conector, Tipo:To-5 Socket; Núm. De Contactos:3; Espaciado, Paso:-; Paso De Fila:-; Contacto, Chapado:Dorado; Contacto, Material:Beryllium Copper Alloy |Amp Te Connectivity 8059-2G2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1437508-3