TE Connectivity 8-34113-1

Ring Tongue Terminal 16-22AWG 21.74mm 11.91mm Tin Loose Piece
$ 0.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-34113-1.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet1 page15 years ago
Instruction Sheet1 page3 years ago

IHS

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-6.20%

CAD Models

Download TE Connectivity 8-34113-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity36189
Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece
TE Connectivity8-34104-1
Ring Tongue Terminal, 16-22AWG, Copper, 11.4mm, Tin Plated, Loose
TE Connectivity31172
BUDGET SERIES TIN PLATED CRIMP RING TERMINAL, M6(1/4)STUD SIZE,22 TO 16 AWG
TE Connectivity2-324955-1
Terminal, solis R 16-14 8; |Te Connectivity Amp 2-324955-1
TE Connectivity32185
Ring Tongue Terminal 14-16AWG 12.19mm 6.35mm Tin Loose Piece
TE Connectivity30972
Ring Tongue Terminal 10-12AWG 27.89mm 15.06mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 8-34113-1 provided by its distributors.

Ring Tongue Terminal 16-22AWG 21.74mm 11.91mm Tin Loose Piece
Ring Terminal, 1/4 in Stud Size, 14 AWG, Bare Insulated
22-16 AWG Non Insulated Straight Closed Barrel Ring Tongue Terminal
Solis R 22-16Comm 22-18Mil1/4; |Te Connectivity Amp 8-34113-1
RING TERMINAL, M6, UNINSULATED, 16AWG;
Ring and Spade Tongue Terminals
SOLIS R 22-16COMM 22-18MIL1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 14 AWG Wire Size: .3 – 1.42 mm² Wire Size: 2048 – 5180 CMA Stud Size: M6 1/4 Closed Ring Tongue Terminal 14 AWG .3 – 1.42 mm² 2048 – 5180 CMA | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty