What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 8-34070-1

Butt Splice Wire Connector, 16 AWG Max, Red, Vinyl Insulation, 600 V
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-34070-1.

TE Connectivity

Datasheet12 pages7 years ago
Datasheet19 pages15 years ago
Instruction Sheet1 page15 years ago

Master Electronics

Sager Electronics

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.06%

CAD Models

Download TE Connectivity 8-34070-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
PanduitFSD77-8-D
Panduit Pan-Term DIN Ferrule; #18 Single Wire; Red; Polypropylene - Funnel Entry; 500 ct.
Splice Terminal 18-22AWG Copper Red 26.3mm Tin NylaKrimp™ Bag
200 SERIES INSULATED TIN PLATED CRIMP TERMINAL, M5(#10)STUD SIZE,22 TO 18 AWG, RED

Descriptions

Descriptions of TE Connectivity 8-34070-1 provided by its distributors.

Butt Splice Wire Connector, 16 AWG Max, Red, Vinyl Insulation, 600 V
Terminal, Butt Splice, Crimp, Red; Insulator Colour:Red; Product Range:Plasti-Grip Series; Wire Size Awg Min:22Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm²; Insulator Material:Vinyl; Connector Type:Butt Splice Rohs Compliant: Yes |Te Connectivity Amp 8-34070-1
PG BUTT SPLC 22-16COMM22-18MIL Primary Product Color: Red Splice Type: Butt Splice Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Red Butt Splice 22 – 16 AWG .3 – 1.42 mm² | Electrical Wire Splice | Part Number: 8-34070-1 | Internal Number: 8-34070-1 | Alias Number: AMP-8-0034070-1 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-34070-1 .