Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-338069-6

Conn Micro Socket Strip SKT 16 POS 1.27mm Solder ST Top Entry SMD Reel
$ 3.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-338069-6.

IHS

Datasheet6 pages2 years ago

JRH Electronics

ODG (Origin Data Global)

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-0.25%

CAD Models

Download TE Connectivity 8-338069-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-08-24
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity8-188275-6
Conn Ribbon Connector Receptacle 16 POS 1.27mm Solder ST SMD T/R
TE Connectivity9-188275-0
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 20 Contacts, Surface Mount Straight
TE Connectivity8-188275-8
Conn FFC Connector F 18 POS 2.54mm Solder ST SMD T/R
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Surface Mount, CLP Series
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Surface Mount
Conn IDC Connector RCP 16 POS 2.54mm Solder ST Thru-Hole Picoflex® Tube

Descriptions

Descriptions of TE Connectivity 8-338069-6 provided by its distributors.

Conn Micro Socket Strip SKT 16 POS 1.27mm Solder ST Top Entry SMD Reel
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Red Insulator, Receptacle
CONNECTOR, RCPT, 16POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 16Contacts; Gender: Receptacle; Product Range: Micro-MaTch Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin
16P, MM 1.27, FOB, TE, SMD, AL, VP, T&R Connector System: Board-to-Board Number of Positions: 16 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: Without Board-to-Board 16 1.27 mm .05" | Female-On-Board Connector & Top Entry | Part Number: 8-338069-6 | Internal Number: 8-338069-6 | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty