Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-338069-4

Conn FFC Connector F 14 POS 2.54mm Solder ST SMD T/R
$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-338069-4.

IHS

Datasheet6 pages2 years ago

Farnell

ODG (Origin Data Global)

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-30.77%

CAD Models

Download TE Connectivity 8-338069-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity8-188275-4
MICRO-MATCH MINIATURE CONNECTOR SYSTEM FEMALE-ON-BOARD CONNECTOR SURFACE MOUNT DEVICE (SMD)
TE Connectivity1-188275-4
Conn FFC Connector F 14 POS 2.54mm Solder ST SMD T/R
TE Connectivity8-188275-6
Conn Ribbon Connector Receptacle 16 POS 1.27mm Solder ST SMD T/R
Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Surface Mount
Samtec 1.27mmpitch14pDouble row female Board to Board, CLPseries, right angle, surface

Descriptions

Descriptions of TE Connectivity 8-338069-4 provided by its distributors.

Conn FFC Connector F 14 POS 2.54mm Solder ST SMD T/R
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Red Insulator, Receptacle
SOCKET, TOP ENTRY, SMT, 14WAY; Pitch Spacing:1.27mm; No. of Contacts:14Contacts; Gender:Receptacle; Product Range:Micro-MaTch Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (07-Jul-2017); Colour:Red; Contact Resistance:50mohm; Contact Termination:Surface Mount Vertical; Flammability Rating:UL94V-0; Lead Spacing:1.27mm; Material:Glass Filled Polyester; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Solder; Voltage Rating VAC:230V
14P, MM 1.27, FOB, TE, SMD, AL, VP, T&R Connector System: Board-to-Board Number of Positions: 14 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: Without Board-to-Board 14 1.27 mm .05" | Female-On-Board Connector & Top Entry | Part Number: 8-338069-4 | Internal Number: 8-338069-4 | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-338069-4 .
  • 8-338069-4.