What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 8-1617542-7

Double Pole Electrically Held Electromechanical Relay DPDT 1A 6VDC 98Ohm Through Hole
$ 72.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1617542-7.

IHS

Datasheet3 pages1 year ago

Farnell

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 8-1617542-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2020-09-16
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP1617153-2
Special Order: MGAC-6W = MGA .100 GRID RELAY Contact Arrangement: 2 Form C
TE Connectivity / AMP4-1617572-0
Military/Aerospace Relay 2 Form C DPDT 2 CO 6VDC 125Ohm PC Pin Through Hole
Omron G5V-2-H1-DC6 Low Signal Relay SPDT 6VDC High Sensitivity
PanasonicTQ2-6V
Low Profile Signal relay, 2 Form C, 1 Form A 30VDC, PC Board Terminal Type, Gold Contact
PanasonicTXS2-6V
RELAY GENERAL PURPOSE DPDT 1A 6V | Panasonic Electronic Components TXS2-6V
PanasonicTQ2-L2-6V
Relay, 2 Form C (NO/NC), 6 V (DC), 180 Ω, 1 A, 110 V (DC), 125 V (AC), TQ2-L2-6V

Descriptions

Descriptions of TE Connectivity 8-1617542-7 provided by its distributors.

Double Pole Electrically Held Electromechanical Relay DPDT 1A 6VDC 98Ohm Through Hole
Relay, 2 Form C (NO/NC), 6 V (DC), 98 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 8-1617542-7
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 6VDC (Coil), 367mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
Relays, Electromagnetic, Established Reliability, DPDT, Low Level to 1 Ampere with Internal Diode for Coil Transient Suppression, Terminals 0.100 - Inch Grid Pattern
SIGNAL RELAY, DPDT, 1A, 6VDC, THT; Coil Voltage:6VDC; Contact Configuration:DPDT; Contact Current:1A; Product Range:MGAD Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltag

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1617542-7 .
  • JMGAPD-6L
  • JMGAPD6L