Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-1393239-5

Electromechanical Relay 5VDC 42Ohm 16A SPDT (29x12.7x15.7)mm THT Power Relay
$ 5.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1393239-5.

ODG (Origin Data Global)

Datasheet5 pages2 years ago

Master Electronics

element14 APAC

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+17.55%

CAD Models

Download TE Connectivity 8-1393239-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1-1415899-9
General Purpose Power PCB Electromechanical Relay SPDT 16A 5VDC 60Ohm Through Hole
TE Connectivity1-1461373-1
Electromechanical Relay 5VDC 47Ohm 16A SPDT (29.2x12.8x20.6)mm THT Power Relay
TE Connectivity / AMP1461250-5
Electromechanical Relay SPDT 16A 5VDC 47Ohm Through Hole
Power Relay 5VDC 14A SPDT(28mm 12.8mm 16.5mm) THT
Power Relay 6VDC 20(NO)/10(NC)A SPDT(31.9mm 26.9mm 20.2mm) THT Automotive
Power Relay 6VDC 20(NO)/10(NC)A SPDT(32.2mm 27.4mm 27.9mm) Top Mount Automotive

Descriptions

Descriptions of TE Connectivity 8-1393239-5 provided by its distributors.

Electromechanical Relay 5VDC 42Ohm 16A SPDT (29x12.7x15.7)mm THT Power Relay
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole RT314F05
TE Connectivity RT314F05 Relay 5V 16A 1CO THT Power Relay
Electromechanical Relay SPDT 16A 5VDC 42Ohm Through Hole
TE Connectivity Tyco Electronics Power relay, Schrackseries, 5V dc_coil_voltage, switching current16A, SPDT
Power/Signal Relay, 1 Form C, SPDT, Latched, 0.12A (Coil), 5VDC (Coil), 595mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount
RELAY, SPDT, 250VAC, 16A; Contact Configuration: SPDT; Coil Voltage: 5VDC; Contact Current: 16A; Product Range: RT1 bistable Series; Relay Mounting: Through Hole; Coil Type: Latching Dual Coil; Contact Voltage VAC: 250VAC; Rela
RT314F05 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Bistable, 2 Coils, Polarized, Latching Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 16 A General Purpose Power Relay DC Bistable, 2 Coils, Polarized, Latching 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RT314F05 | Internal Number: 8-1393239-5 | TE Connectivity | SCHRACK
Coil Resistance Ohm = 42 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = Radial Leads / Mounting Type = Through Hole / Contact Material = AgNi / Series = RT1 / Width mm = 12.7 / Relay Type = Monostable / Coil Voltage - DC V = 5 / Length mm = 29 / Height mm = 15.7 / Switching Current A = 16 / Switching Capacity kVA = 4 / Switching Voltage - AC V = 250

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 813932395
  • RT314F05