Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-1393208-6

Power Relay 12VDC 30A SPDT (( 30.5mm 24.13mm 17.27mm)) Through Hole
$ 8.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1393208-6.

Farnell

Datasheet3 pages12 years ago

Electro Sonic

element14

RS (Formerly Allied Electronics)

Future Electronics

CAD Models

Download TE Connectivity 8-1393208-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-08-20
LTD Date2019-02-28

Related Parts

TE ConnectivityT90S5D12-12
Relay; 20 A (Contact); 12 VDC (Input); PCB; PC Board; 1 Form C, SPDT; 155 Ohms
TE Connectivity1423094-1
Power Relay 12VDC 30A SPDT(32.26x27.43x20.4)mm THT
TE Connectivity3-1393209-3
Power Relay 48VDC 30A SPDT (( 32.26mm 27.43mm 20.4mm)) Through Hole
TE Connectivity / P&BT90N5D42-24
Power Relay 24VDC 30A SPDT (( 30.5mm 24.13mm 17.27mm)) Through Hole
TE Connectivity / P&BT90S5D12-18
Electromechanical Relay 18VDC 380Ohm 30A SPDT (32.26x27.43x20.4)mm THT Power Relay

Descriptions

Descriptions of TE Connectivity 8-1393208-6 provided by its distributors.

Power Relay 12VDC 30A SPDT (( 30.5mm 24.13mm 17.27mm)) Through Hole
T90 Series 20 A SPDT 12 VDC PCB Mount General Purpose Power Relay
T90N5D12-12; Electromechanical Relay SPDT 30A 12VDC 155Ohm Through Hole
Relay, E-Mech, Power, SPDT, 20A, Ctrl-V 12DC, Vol-Rtg 240/28AC/DC, PCB Mnt | TE Connectivity T90N5D12-12
Power Relay 12VDC 30A SPDT(30.5x24.13x17.27)mm THT
Power/Signal Relay, SPDT, Momentary, 0.078A (Coil), 12VDC (Coil), 900mW (Coil), 20A (Contact), DC Input, AC/DC Output
RELAY, SPDT, 240VAC, 28VDC, 30A; Contact Configuration:SPDT; Coil Voltage:12VDC; Contact Current:30A; Product Range:T90 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:240V; Relay Terminals:Solder RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1393208-6 .
  • T90N5D12-12
  • T90N5D1212