Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1778027

Terminal Block Connector; Plug; PCB; 6; 5.08 mm; 24-12 AWG; 12 A; 250 V
$ 6.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1778027.

IHS

Datasheet13 pages5 years ago

Phoenix Contact

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-30.67%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1808858
Terminal Block, Pluggable, 6Pos, 14Awg; |Phoenix Contact 1808858
Phoenix Contact1825543
Conn Terminal Block M 6 POS 5.08mm Screw RA Panel Mount 12ACardboard
Phoenix Contact1826322
Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 6; Screw; 4 kV
TE Connectivity1546074-6
Conn Terminal Block F 6 POS 5.08mm Solder Thru-Hole 17.5A/Contact
TE Connectivity796640-6
Conn Terminal Block F 6 POS 5mm Screw RA Cable Mount 15A/Contact
Conn Eurostyle Block F 6 POS 5mm Screw RA Cable Mount 10A/Contact

Descriptions

Descriptions of Phoenix Contact 1778027 provided by its distributors.

Terminal Block Connector; Plug; PCB; 6; 5.08 mm; 24-12 AWG; 12 A; 250 V
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 12A 250V 6-Pos. - MSTB25/6-STF-508
Conn Terminal Block F 6 POS 5.08mm Screw RA Panel Mount 12A
COMBICON SERIES SCREW FLANGE PLUG IN PARALLEL TO CONDUCTOR AXIS 6POS 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.08MM PITCH 25.40MM LENGTH
Phoenix,MSTB2,5/6-STF-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch6pPlug-in terminal blocks plug, MSTB 2.5/ 6-STF-5.08series, 320 V, Tighten the screws, green
Terminal Block, Standard, 6Way, 24-12Awg; Núm. De Posiciones:6; Tensión Nominal:320V; Corriente Nominal:12A; Espaciado, Paso:5.08Mm; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:2.5Mm² |Phoenix Contact MSTB 2,5/ 6-STF-5,08
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: MSTB 2,5/..-STF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTB 2,5/ 6-STF-5,08