Phoenix Contact 1705504

Terminal block; PCB; Header; Male Pins; Unshrouded; 6 position; 12A; 400V; Solder
$ 0.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1705504.

IHS

Datasheet4 pages5 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.30%

CAD Models

Download Phoenix Contact 1705504 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSlovakia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity796644-6
PCB terminal, 6 pole, pitch 5 mm, AWG 30-12, 15 A, pin, green, 796644-6
TE Connectivity / AMP282822-6
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1792902
PCB terminal, 6 pole, pitch 5 mm, AWG 26-14, 16 A, spring-clamp connection, green, 1792902
Phoenix Contact1935200
Conn PC Terminal Block 6 POS 5mm Solder ST Thru-Hole 17.5A
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP796644-5
Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1705504 provided by its distributors.

Terminal block; PCB; Header; Male Pins; Unshrouded; 6 position; 12A; 400V; Solder
Phoenix Contact Header PST 1.3/6-H-5.0, 5.0mm Pitch, 6P Pluggable Terminal Block, 400V, Solder
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Headers & Wire Housings 6 Pos 5mm pitch Thru Hole Pin Strip
PIN STRIP 5MM 16AWG 320V 12A 6 POSITION COMBICON COMPACT SERIES
Phoenix Contact Stiftconnector PST 1,3/ 6-H-5,0 - 1705504
Conn Unshrouded Header HDR 6 POS 5mm Solder RA Thru-Hole
Pin header, 6 pole, pitch 5 mm, angled, black, 1705504
PST 1 3/ 6-H-5 0 Pin strip nominal
Pin strip, nominal cross section: 1.5 mm2, color: black, nominal current: 12 A (depends on the plug used), rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: PST 1,3/..-H, pitch: 5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 6.8 mm, plug-in system: COMBICON PST 1,3, locking: without, mounting method: without, type of packaging: packed in cardboard, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG