TE Connectivity 796635-2

Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact
$ 0.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796635-2.

TE Connectivity

Datasheet245 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages0 years ago

Farnell

IHS

Newark

Sager Electronics

Inventory History

3 month trend:
+6.22%

CAD Models

Download TE Connectivity 796635-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity796634-2
TE Connectivity 796634-2 Terminal Block Right-Angled Plug 2P 5.08MM Unshrouded
TE Connectivity282807-2
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact
Weidmuller1716320000
Conn Terminal Block SKT 2 POS 5.08mm Screw RA Cable Mount 10A Box
Phoenix Contact1809501
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1808816
Terminal Block Connector; Plug; Crimp; 2; 5.08 mm; 20-14 AWG; 12 A; 320 V
TE Connectivity1546108-2
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact

Descriptions

Descriptions of TE Connectivity 796635-2 provided by its distributors.

Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact
PCB terminal, 2 pole, pitch 5.08 mm, AWG 30-12, 15 A, cage clamp, black, 796635-2
Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
Terminal Block, Pluggable, 2Pos; Pitch Spacing:5.08Mm; No. Of Positions:2Positions; Conductor Area Csa:3Mm²; Wire Connection Method:Screw; Rated Current:15A; Rated Voltage:300V; Product Range:-; Wire Size (Awg):30Awg To 12Awg Rohs Compliant: Yes |Buchanan Te Connectivity 796635-2
2 POS 5.08MM R/A PLUG,TRM BLK Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm Number of Rows: 1 Plug Wire-to-Board .2" 5.08 mm | PCB Terminal Block | Part Number: 796635-2 | Internal Number: 796635-2 | .2" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty