TE Connectivity 794995-1

Connector Accessories Single Cavity Plug Seal Silicon Rubber Black Automotive Bag
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794995-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

Farnell

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-8.65%

CAD Models

Download TE Connectivity 794995-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

TE Connectivity794758-1
SEAL SNGL CAVITY WIRE MINI UMNL / Connector Plug, Sealing For Universal MATE-N-LOK Series
TE Connectivity184141-1
Connector Accessories Wire Seal Straight Silicon Rubber Purple Automotive Box
TE Connectivity184140-1
SINGLE WIRE SEAL, 4.4MM, RUBBER, ORANGE, SEALED SENSOR CONNECTOR SYSTEM SERIES

Descriptions

Descriptions of TE Connectivity 794995-1 provided by its distributors.

Connector Accessories Single Cavity Plug Seal Silicon Rubber Black Automotive Bag
PLUG SEAL, SINGLE CAVITY; Cable Diameter Max: 2.8mm; For Use With: Mini Universal MATE-N-Lok Sealed Connector; Product Range: Mini Universal Mate-N-Lok Sealed Series; Seal Material: Silicone Rubber; SVHC: No SVHC (15-Jan-2019
Accessory Type = Housing Cavity Plug Seal / Accessory Colour = Black / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 90 / Suitable for = Mini-Universal MATE-N-LOK Sealed Connector
MINI UMNL CAVITY PLUG SEAL Connector Seal & Plug Type: Single Cavity Plug Seal Operating Temperature Range: -40 – 90 °C Operating Temperature Range: -40 – 194 °F Primary Product Color: Black Primary Product Material: Silicone Rubber Single Cavity Plug Seal Max Temp: -40 – 90 °C | Connector Seal & Cavity Plug | Part Number: 794995-1 | Internal Number: 794995-1 | Black | Silicone Rubber | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 794995-1.