TE Connectivity 184140-1

Single Wire Seal, 4.4MM, Rubber, Orange, Sealed Sensor Connector System Series
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 184140-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet1 page21 years ago

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-43.84%

CAD Models

Download TE Connectivity 184140-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

TE Connectivity184141-1
Connector Accessories Wire Seal Straight Silicon Rubber Purple Automotive Box
TE Connectivity638865-1
Connector Accessories Cable Seal Straight Silicone Brown Package
TE Connectivity280232-8
Insulating housing for 6.35 mm, 1 pole, polyamide, UL 94V-2, natural, 280232-8
Molex Tin-Plated Crimp Terminal, Female Contact, Sabre Series, Max 2mm² Min 0.8mm²
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle
TermiMate PCB Receptacle Terminal, 1.20mm Mated Height, SMD, Embossed T/R

Descriptions

Descriptions of TE Connectivity 184140-1 provided by its distributors.

SINGLE WIRE SEAL, 4.4MM, RUBBER, ORANGE, SEALED SENSOR CONNECTOR SYSTEM SERIES
CAVITY BLANKING PLUG, SILICONE, ORANGE; Accessory Type: Single Wire Seal; For Use With: AMP Automotive Connectors; Product Range: -; SVHC: No SVHC (15-Jan-2019)
SWS,JPT,CVTY DIA,4.4,ORNG Connector Seal & Plug Type: Wire Seal Operating Temperature Range: -40 – 150 °C Operating Temperature Range: -40 – 302 °F Primary Product Color: Orange Primary Product Material: Silicone Rubber Wire Seal Max Temp: -40 – 150 °C | Orange | Silicone Rubber | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 184140-1.