TE Connectivity 794758-1

SEAL SNGL CAVITY WIRE MINI UMNL / Connector Plug, Sealing For Universal MATE-N-LOK Series
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794758-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

JRH Electronics

Farnell

Inventory History

3 month trend:
+1.93%

CAD Models

Download TE Connectivity 794758-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity184141-1
Connector Accessories Wire Seal Straight Silicon Rubber Purple Automotive Box
TE Connectivity184140-1
SINGLE WIRE SEAL, 4.4MM, RUBBER, ORANGE, SEALED SENSOR CONNECTOR SYSTEM SERIES
TE Connectivity184139-1
Connector Accessory, 0.047in Min Cable Dia, 0.067in Max Cable Dia, Sealing Item, Silicone

Descriptions

Descriptions of TE Connectivity 794758-1 provided by its distributors.

SEAL SNGL CAVITY WIRE MINI UMNL / Connector Plug, Sealing For Universal MATE-N-LOK Series
TE Connectivity Connector seal, Mini-Universal MATE-N-LOK Sealed Connector Systemseries
Connector Accessory, 0.04in Min Cable Dia, 0.083in Max Cable Dia, Sealing Item, Silicone Rubber
Miniature Universal MATE-N-LOK Blue Silicone Rubber Single Wire Seal Accessory
TE Connectivity 794758-1 Pin & Socket Connector Female Shrouded Wire Seal
Seal, Single Wire, Mate-N-Lok, 26-22 Awg; |Te Connectivity Amp 794758-1
Connector; Silicon Rubber; Blue; 26 to 18 AWG; 0.043 to 0.083 in.
Connector Accessories Seal Silicon Rubber Blue Automotive Bag/Box
Connectors Accessories; 794758-1; TE CONNECTIVITY; Yes; Blue; 1
Silicone Rubber Seal, Wire-to-Wire, Female, 600V, 9.5A, Blue
Connector Accessories Single Wire Seal Blue
Avnet Japan
CONNECTOR PIN & SOCKER CAVITY WIRE SEAL POS-1
Pin&Socket Connectors CAVITY WIRE SEAL
Electrical Connector Cylindrical
SEAL SNGL CAVITY WIRE MINI UMNL
SEAL, SINGLE WIRE, MATE-N-LOK, 26-22 AWG; Cable Diameter Max: 2.11mm; For Use With: Mini Universal MATE-N-Lok Sealed Connector; Product Range: Mini Universal Mate-N-Lok Sealed Series; Seal Material: Silicone Rubber; SVHC: No
MINI UMNL WIRE SEAL,18-26AWG Accessory Type:Single Wire Seal;Accepts Wire Insulation Diameter Range:1.02 – 2.11 mm;Accepts Wire Insulation Diameter Range:.04 – .083 in;Connector System:Wire-to-Wire;Operating Temperature Range:-40 – 90 °C Single Wire Seal 1.02 – 2.11 mm | Rectangular Connector Seal | Part Number: 794758-1 | Internal Number: 794758-1 | Alias Number: 9650775-0000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 794758-1.