Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 794939-1

Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794939-1.

IHS

Datasheet6 pages2 years ago

Newark

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-3.79%

CAD Models

Download TE Connectivity 794939-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-06-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity172159-1
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity172330-1
Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-640509-0
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
4CKT R/a Mini Fit Header 556904A1210 Rohs Compliant: Yes
4-Pin 4.2mm Header, Locking Ramp 13A 760nm Gold White TH 9.6mm × 9.652mm × 19.93mm
Pin Header, 4 Contacts, 2 Rows, 4.2mm, Gold, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT

Descriptions

Descriptions of TE Connectivity 794939-1 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
Connector; Nylon (Housing); 4; Natural; RoHS Compliant, ELV Compliant
Connector Housing, Mini Universal MATE-N-LOK, Receptacle, 4 Ways, 4.14 mm
PLUG AND SOCKET CONNECTOR HOUSING; PRODUCT RANGE:MINI UNIVERSAL MATE-N-LOK SERIES; GENDER:RECEPTACLE; NO. OF POSITIONS:4POSITIONS; PITCH SPACING:4.14MM; FOR USE WITH:MINI-UNIVERSAL MATE-N-LOK CONNECTORS; BODY MATERIAL:NYLON ROHS COMPLIANT: YES

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 794939-1.