TE Connectivity 794760-1

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
$ 1.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794760-1.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet98 pages18 years ago
Datasheet1 page11 years ago
Technical Drawing1 page15 years ago
Instruction Sheet7 pages7 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet3 pages11 years ago
Instruction Sheet4 pages15 years ago
Instruction Sheet4 pages15 years ago
Datasheet19 pages0 years ago

IHS

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity794714-1
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1604210-1
Combination Line Connector, 6 Contact(s), Hermaphroditic
TE Connectivity2178773-1
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 794760-1 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Housing; Universal MATE-N-LOK; 6; 19; 600; Receptacle (Cap); Nylon; White; AMP
06P Umnl Cap Hsg Whte, pan Mnt Rohs Compliant: Yes |Te Connectivity Amp 794760-1
Conn Housing RCP 6 POS 6.35mm Crimp ST Panel Mount White Package
Pin & Socket Connectors FLANGED CAP HSG 6P UL94V-0
.250 Centerline 600 V 19 - 36 A max
Locking Ramp,Receptacle 3 6pin Sliding lock Male or Female Crimping Natural color panel mount 50.8mm(Length)*27.43mm(height)
CONN CAP RCPT 6POS UMNL FLANGE
06P UMNL CAP HSG WHTE,PAN MNT Number of Positions: 6 Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Panel Ampseal Header | 6 Cap Housing Crimp | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7947601